Similar

EGP10A-M3/54 | |
|---|---|
DigiKey Part Number | EGP10A-M3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGP10A-M3/54 |
Description | DIODE STANDARD 50V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 22pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4001G | SMC Diode Solutions | 0 | 1N4001GSMC-ND | €0.02379 | Upgrade |
| 1N4001G R0G | Taiwan Semiconductor Corporation | 5 480 | 1801-1N4001GR0GCT-ND | €0.36000 | Similar |
| 1N4933G-T | Diodes Incorporated | 0 | 1N4933G-T-ND | €0.04893 | Similar |
| RGP10A | onsemi | 4 975 | RGP10ACT-ND | €0.36000 | Similar |
| UF1001-T | Diodes Incorporated | 13 223 | UF1001DICT-ND | €0.36000 | Similar |





