DZ23C10-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.05153
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 900
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.03647
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.03174
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.03345
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C10-HE3-08

DigiKey Part Number
DZ23C10-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C10-HE3-08
Description
DIODE ZENER ARRAY 10V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 10 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
10 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types