
DTV32F-E3/45 | |
|---|---|
DigiKey Part Number | DTV32F-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | DTV32F-E3/45 |
Description | DIODE STD 1500V 10A ITO220AC |
Customer Reference | |
Detailed Description | Diode 1500 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 175 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1500 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1500 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 6 A | Base Product Number |

