


CGP30-E3/54 | |
|---|---|
DigiKey Part Number | 112-CGP30-E3/54TR-ND - Tape & Reel (TR) 112-CGP30-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP30-E3/54 |
Description | DIODE STANDARD 1400V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.66000 | €3.66 |
| 10 | €2.40400 | €24.04 |
| 100 | €1.68950 | €168.95 |
| 500 | €1.40346 | €701.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €1.24475 | €1,742.65 |
| 2 800 | €1.16909 | €3,273.45 |
| 4 200 | €1.14662 | €4,815.80 |
| Unit Price without VAT: | €3.66000 |
|---|---|
| Unit Price with VAT: | €4.59330 |

