
BZX85B16-TAP | |
|---|---|
DigiKey Part Number | BZX85B16-TAPGICT-ND - Cut Tape (CT) BZX85B16-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B16-TAP |
Description | DIODE ZENER 16V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17500 | €1.75 |
| 100 | €0.10910 | €10.91 |
| 500 | €0.08076 | €40.38 |
| 1 000 | €0.07158 | €71.58 |
| 2 000 | €0.06383 | €127.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05543 | €277.15 |
| 10 000 | €0.05023 | €502.30 |
| 15 000 | €0.04757 | €713.55 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |


