
BZX84B68-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B68-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B68-E3-08CT-ND - Cut Tape (CT) 112-BZX84B68-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B68-E3-08 |
Description | DIODE ZENER 68V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08300 | €0.83 |
| 100 | €0.03950 | €3.95 |
| 500 | €0.03860 | €19.30 |
| 1 000 | €0.03774 | €37.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03626 | €108.78 |
| 6 000 | €0.03241 | €194.46 |
| 9 000 | €0.03044 | €273.96 |
| 15 000 | €0.01930 | €289.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

