
BZX55B12-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B12-TR-ND - Tape & Reel (TR) 112-BZX55B12-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B12-TR |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28100 | €2.81 |
| 100 | €0.17830 | €17.83 |
| 500 | €0.13380 | €66.90 |
| 1 000 | €0.11940 | €119.40 |
| 2 000 | €0.10728 | €214.56 |
| 5 000 | €0.09413 | €470.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.08600 | €860.00 |
| 20 000 | €0.07916 | €1,583.20 |
| 30 000 | €0.07568 | €2,270.40 |
| 50 000 | €0.07176 | €3,588.00 |
| 70 000 | €0.06944 | €4,860.80 |
| 100 000 | €0.06719 | €6,719.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

