
BZX384C7V5-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C7V5-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C7V5-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C7V5-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C7V5-HE3-08 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11400 | €1.14 |
| 100 | €0.07060 | €7.06 |
| 500 | €0.05168 | €25.84 |
| 1 000 | €0.04551 | €45.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03764 | €112.92 |
| 6 000 | €0.03366 | €201.96 |
| 9 000 | €0.03163 | €284.67 |
| 15 000 | €0.02935 | €440.25 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

