Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT55C7V5-GS18 | |
|---|---|
DigiKey Part Number | BZT55C7V5-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55C7V5-GS18 |
Description | DIODE ZENER 7.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B7V5-GS08 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B7V5-GS08-ND | €0.05353 | Parametric Equivalent |
| BZT55B7V5-GS18 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B7V5-GS18-ND | €0.05549 | Parametric Equivalent |
| BZT55C7V5-GS08 | Vishay General Semiconductor - Diodes Division | 8 492 | 112-BZT55C7V5-GS08CT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06401 | €640.10 |
| 20 000 | €0.05869 | €1,173.80 |
| 30 000 | €0.05599 | €1,679.70 |
| 50 000 | €0.05294 | €2,647.00 |
| 70 000 | €0.05114 | €3,579.80 |
| 100 000 | €0.04939 | €4,939.00 |
| Unit Price without VAT: | €0.06401 |
|---|---|
| Unit Price with VAT: | €0.08033 |


