
BZT03C9V1-TAP | |
|---|---|
DigiKey Part Number | 112-BZT03C9V1-TAPCT-ND - Cut Tape (CT) 112-BZT03C9V1-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C9V1-TAP |
Description | DIODE ZENER 9.1V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.3 W ±6.04% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 6.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.23600 | €12.36 |
| 100 | €0.83710 | €83.71 |
| 500 | €0.66632 | €333.16 |
| 1 000 | €0.61141 | €611.41 |
| 2 000 | €0.58646 | €1,172.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.51529 | €2,576.45 |
| 10 000 | €0.48444 | €4,844.40 |
| 15 000 | €0.47913 | €7,186.95 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.42215 |

