Parametric Equivalent
Similar
Similar
Similar

BZT03C6V8-TR | |
|---|---|
DigiKey Part Number | BZT03C6V8-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT03C6V8-TR |
Description | DIODE ZENER 6.8V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.3 W ±5.88% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 5.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.88% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C6V8-TAP | Vishay General Semiconductor - Diodes Division | 0 | BZT03C6V8-TAP-ND | €0.59029 | Parametric Equivalent |
| 1N3016B-1E3 | Microchip Technology | 0 | 1N3016B-1E3-ND | €7.30336 | Similar |
| 1N5342BE3/TR13 | Microchip Technology | 0 | 1N5342BE3/TR13-ND | €0.73091 | Similar |
| BZX79-B6V8,133 | Nexperia USA Inc. | 947 | 1727-6137-1-ND | €0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | €0.48179 | €12,044.75 |
| Unit Price without VAT: | €0.48179 |
|---|---|
| Unit Price with VAT: | €0.60465 |




