Zener Diode 24 V 1.3 W ±5.83% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C24-TAP

DigiKey Part Number
BZT03C24-TAPGICT-ND - Cut Tape (CT)
BZT03C24-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C24-TAP
Description
DIODE ZENER 24V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1.3 W ±5.83% Through Hole SOD-57
Datasheet
 Datasheet
EDA/CAD Models
BZT03C24-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.83%
Power - Max
1.3 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.84000€1.84
10€1.17400€11.74
100€0.79260€79.26
500€0.62954€314.77
1 000€0.57709€577.09
2 000€0.54745€1,094.90
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€0.48526€2,426.30
10 000€0.45578€4,557.80
15 000€0.44726€6,708.90
Manufacturers Standard Package
Unit Price without VAT:€1.84000
Unit Price with VAT:€2.30920