
| BZT03C18-TAP | |
|---|---|
| DigiKey Part Number | BZT03C18-TAPGICT-ND - Cut Tape (CT) BZT03C18-TAPGITB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | BZT03C18-TAP | 
| Description | DIODE ZENER 18V 1.3W SOD57 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 18 V 1.3 W ±6.39% Through Hole SOD-57 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BZT03C18-TAP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±6.39% | |
| Power - Max | 1.3 W | |
| Impedance (Max) (Zzt) | 15 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
| Operating Temperature | 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | SOD-57 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.93000 | €0.93 | 
| 10 | €0.58200 | €5.82 | 
| 100 | €0.38130 | €38.13 | 
| 500 | €0.29492 | €147.46 | 
| 1 000 | €0.24433 | €244.33 | 
| 2 000 | €0.24364 | €487.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.21827 | €1,091.35 | 
| 10 000 | €0.19461 | €1,946.10 | 
| 15 000 | €0.19375 | €2,906.25 | 
| 25 000 | €0.19289 | €4,822.25 | 
| Unit Price without VAT: | €0.93000 | 
|---|---|
| Unit Price with VAT: | €1.16715 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland