
BY206GP-E3/54 | |
---|---|
DigiKey Part Number | 112-BY206GP-E3/54TR-ND - Tape & Reel (TR) 112-BY206GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY206GP-E3/54 |
Description | DIODE STD 300V 400MA DO204AL |
Customer Reference | |
Detailed Description | Diode 300 V 400mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 2 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.26000 | €0.26 |
10 | €0.17800 | €1.78 |
100 | €0.15290 | €15.29 |
500 | €0.15094 | €75.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 500 | €0.17749 | €976.20 |
Unit Price without VAT: | €0.26000 |
---|---|
Unit Price with VAT: | €0.32630 |