


BZD27C47P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C47P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C47P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C47P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C47P-M3-08 |
Description | DIODE ZENER 47V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.39900 | €3.99 |
| 100 | €0.25670 | €25.67 |
| 500 | €0.19504 | €97.52 |
| 1 000 | €0.17516 | €175.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.14987 | €449.61 |
| 6 000 | €0.13713 | €822.78 |
| 9 000 | €0.13064 | €1,175.76 |
| 15 000 | €0.12335 | €1,850.25 |
| 21 000 | €0.11903 | €2,499.63 |
| 30 000 | €0.11483 | €3,444.90 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

