
BZG03C12-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C12-HM3-08GITR-ND - Tape & Reel (TR) BZG03C12-HM3-08GICT-ND - Cut Tape (CT) BZG03C12-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C12-HM3-08 |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W ±5.42% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C12-HM3-08 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.42% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.65000 | €6.50 |
| 100 | €0.42640 | €42.64 |
| 500 | €0.33030 | €165.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.28357 | €425.35 |
| 3 000 | €0.26003 | €780.09 |
| 4 500 | €0.24804 | €1,116.18 |
| 7 500 | €0.23455 | €1,759.12 |
| 10 500 | €0.22657 | €2,378.99 |
| 15 000 | €0.21882 | €3,282.30 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.30520 |


