


BZD17C3V6P-E3-08 | |
|---|---|
DigiKey Part Number | BZD17C3V6P-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C3V6P-E3-08 |
Description | DIODE ZENER 3.6V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.05506 | €1,651.80 |
| 60 000 | €0.05106 | €3,063.60 |
| 90 000 | €0.04903 | €4,412.70 |
| 150 000 | €0.04825 | €7,237.50 |
| Unit Price without VAT: | €0.05506 |
|---|---|
| Unit Price with VAT: | €0.06910 |

