BYV32-200HE3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 535
Unit Price: €1.94000
Datasheet

Similar


onsemi
In Stock: 579
Unit Price: €1.68000
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: €1.78000
Datasheet

Similar


onsemi
In Stock: 2 216
Unit Price: €1.96000
Datasheet

Similar


STMicroelectronics
In Stock: 15 763
Unit Price: €1.95000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV32-200HE3/45

DigiKey Part Number
BYV32-200HE3/45-ND
Manufacturer
Manufacturer Product Number
BYV32-200HE3/45
Description
DIODE ARRAY GP 200V 18A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 18A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BYV32-200HE3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
18A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes