Similar

BY229B-800HE3/81 | |
|---|---|
DigiKey Part Number | BY229B-800HE3/81-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY229B-800HE3/81 |
Description | DIODE STANDARD 800V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 145 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 20 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH810GY-TR | STMicroelectronics | 0 | 497-13436-1-ND | €1.81000 | Similar |


