
AZ23C7V5-E3-18 | |
|---|---|
DigiKey Part Number | AZ23C7V5-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C7V5-E3-18 |
Description | DIODE ZENER ARRAY 7.5V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 7.5 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03647 | €364.70 |
| 20 000 | €0.03311 | €662.20 |
| 30 000 | €0.03139 | €941.70 |
| 50 000 | €0.02946 | €1,473.00 |
| 70 000 | €0.02832 | €1,982.40 |
| 100 000 | €0.02721 | €2,721.00 |
| 250 000 | €0.02477 | €6,192.50 |
| Unit Price without VAT: | €0.03647 |
|---|---|
| Unit Price with VAT: | €0.04577 |



