



AS4PJHM3_A/H | |
|---|---|
DigiKey Part Number | 112-AS4PJHM3_A/HTR-ND - Tape & Reel (TR) 112-AS4PJHM3_A/HCT-ND - Cut Tape (CT) 112-AS4PJHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4PJHM3_A/H |
Description | DIODE AVALANCHE 600V 2.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.10100 | €11.01 |
| 100 | €0.74160 | €74.16 |
| 500 | €0.58742 | €293.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.51253 | €768.80 |
| 3 000 | €0.47484 | €1,424.52 |
| 4 500 | €0.45564 | €2,050.38 |
| 7 500 | €0.43407 | €3,255.53 |
| 10 500 | €0.42130 | €4,423.65 |
| 15 000 | €0.41114 | €6,167.10 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.17115 |



