


AS4PJ-M3/86A | |
|---|---|
DigiKey Part Number | AS4PJ-M3/86AGITR-ND - Tape & Reel (TR) AS4PJ-M3/86AGICT-ND - Cut Tape (CT) AS4PJ-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4PJ-M3/86A |
Description | DIODE AVALANCHE 600V 2.4A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 962 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.37500 | €3.75 |
| 100 | €0.30010 | €30.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.19915 | €298.72 |
| 3 000 | €0.19718 | €591.54 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

