


AS1FM-M3/H | |
|---|---|
DigiKey Part Number | 112-AS1FM-M3/HTR-ND - Tape & Reel (TR) 112-AS1FM-M3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1FM-M3/H |
Description | DIODE AVAL 1000V 1.5A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.19800 | €1.98 |
| 100 | €0.15750 | €15.75 |
| 500 | €0.11794 | €58.97 |
| 1 000 | €0.10516 | €105.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06844 | €205.32 |
| 6 000 | €0.06605 | €396.30 |
| 9 000 | €0.06320 | €568.80 |
| 15 000 | €0.06287 | €943.05 |
| 75 000 | €0.06036 | €4,527.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

