82CNQ030A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 16
Unit Price: €19.91000
Datasheet

Similar


SMC Diode Solutions
In Stock: 282
Unit Price: €20.26000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 40A Chassis Mount D-61-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 40A Chassis Mount D-61-8

82CNQ030A

DigiKey Part Number
82CNQ030A-ND
Manufacturer
Manufacturer Product Number
82CNQ030A
Description
DIODE MODULE SCHOT 30V 40A D61-8
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 40A Chassis Mount D-61-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
D-61-8
Supplier Device Package
D-61-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes