
6DFN33CA-M3/I | |
---|---|
DigiKey Part Number | 112-6DFN33CA-M3/ITR-ND - Tape & Reel (TR) 112-6DFN33CA-M3/ICT-ND - Cut Tape (CT) 112-6DFN33CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | 6DFN33CA-M3/I |
Description | TVS DIODE 28.2VWM 45.7V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.45000 | €0.45 |
10 | €0.24800 | €2.48 |
100 | €0.18010 | €18.01 |
500 | €0.14016 | €70.08 |
1 000 | €0.11151 | €111.51 |
2 000 | €0.11066 | €221.32 |
5 000 | €0.09927 | €496.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
14 000 | €0.08235 | €1,152.90 |
28 000 | €0.08063 | €2,257.64 |
42 000 | €0.07902 | €3,318.84 |
70 000 | €0.07506 | €5,254.20 |
Unit Price without VAT: | €0.45000 |
---|---|
Unit Price with VAT: | €0.56475 |