
6DFN22CA-M3/I | |
---|---|
DigiKey Part Number | 112-6DFN22CA-M3/ITR-ND - Tape & Reel (TR) 112-6DFN22CA-M3/ICT-ND - Cut Tape (CT) 112-6DFN22CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | 6DFN22CA-M3/I |
Description | TVS DIODE 18.8VWM 30.6V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.6A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
10 | €0.24300 | €2.43 |
100 | €0.17580 | €17.58 |
500 | €0.13706 | €68.53 |
1 000 | €0.10894 | €108.94 |
2 000 | €0.10851 | €217.02 |
5 000 | €0.09607 | €480.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
14 000 | €0.07978 | €1,116.92 |
28 000 | €0.07806 | €2,185.68 |
42 000 | €0.07650 | €3,213.00 |
70 000 | €0.07291 | €5,103.70 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |