
65PQ015 | |
|---|---|
DigiKey Part Number | 65PQ015-ND |
Manufacturer | |
Manufacturer Product Number | 65PQ015 |
Description | DIODE SCHOTTKY 15V 65A TO247AC |
Customer Reference | |
Detailed Description | Diode 15 V 65A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 65A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 65 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 18 mA @ 15 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |

