3N248-M4/51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 627
Unit Price: €0.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 55
Unit Price: €0.66000
Datasheet
4-SIP (KBPM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3N248-M4/51

DigiKey Part Number
3N248-M4/51-ND
Manufacturer
Manufacturer Product Number
3N248-M4/51
Description
BRIDGE RECT 1P 200V 1.5A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole KBPM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBPM
Supplier Device Package
KBPM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes