3KASMC36AHM3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €1.33502
Datasheet

Similar


Littelfuse Inc.
In Stock: 27 263
Unit Price: €2.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 200
Unit Price: €2.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 31 423
Unit Price: €0.76000
Datasheet

Similar


Bourns Inc.
In Stock: 15 947
Unit Price: €0.79000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 238
Unit Price: €0.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 31 179
Unit Price: €0.89000

Similar


MCC (Micro Commercial Components)
In Stock: 1 247
Unit Price: €0.65000
Datasheet
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC36AHM3/57T

DigiKey Part Number
3KASMC36AHM3/57TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC36AHM3/57T
Description
TVS DIODE 36VWM 58.1VC DO214AB
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
51.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes