3KASMC30HE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.24247
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 606
Unit Price: €1.02000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.89276
Datasheet

Similar


Littelfuse Inc.
In Stock: 945
Unit Price: €2.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 384
Unit Price: €2.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 317
Unit Price: €0.76000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 897
Unit Price: €0.87000
Datasheet

Similar


Bourns Inc.
In Stock: 16 928
Unit Price: €0.79000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €11.68612
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €10.62375
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €10.62376
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.65000
Datasheet

Similar


STMicroelectronics
In Stock: 3 416
Unit Price: €0.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.87693
Datasheet
53.5V Clamp 56.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.5V Clamp 56.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC30HE3/57T

DigiKey Part Number
3KASMC30HE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC30HE3/57T
Description
TVS DIODE 30VWM 53.5VC DO214AB
Customer Reference
Detailed Description
53.5V Clamp 56.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
56.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types