3KASMC30AHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.41946
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.42014
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €1.21000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.31063
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: €1.29528
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 959
Unit Price: €0.38000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.90106
Datasheet

Similar


Bourns Inc.
In Stock: 3 496
Unit Price: €1.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 252
Unit Price: €1.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 384
Unit Price: €1.01000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 974
Unit Price: €2.67000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: €4.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €2.08000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.30881
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KASMC30AHE3/9AT

DigiKey Part Number
3KASMC30AHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC30AHE3/9AT
Description
TVS DIODE 30VWM 48.4VC DO214AB
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types