3KASMC11AHM3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.31045
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.49366
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.41989
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.33765
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 137
Unit Price: €0.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 739
Unit Price: €0.43000
Datasheet

Similar


Bourns Inc.
In Stock: 15 217
Unit Price: €0.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €10.71625
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €10.71626
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 625
Unit Price: €0.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.33636
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.28232
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.28427
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: €0.38975
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KASMC11AHM3_A/I

DigiKey Part Number
3KASMC11AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC11AHM3_A/I
Description
TVS DIODE 11VWM 18.2VC DO214AB
Customer Reference
Detailed Description
18.2V Clamp 165A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
165A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types