


3.0C15CA-M3/I | |
---|---|
DigiKey Part Number | 112-3.0C15CA-M3/ITR-ND - Tape & Reel (TR) 112-3.0C15CA-M3/ICT-ND - Cut Tape (CT) 112-3.0C15CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | 3.0C15CA-M3/I |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.73000 | €0.73 |
10 | €0.46800 | €4.68 |
100 | €0.42290 | €42.29 |
500 | €0.38602 | €193.01 |
1 000 | €0.36542 | €365.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | €0.32926 | €1,152.41 |
7 000 | €0.30636 | €2,144.52 |
10 500 | €0.29851 | €3,134.36 |
Unit Price without VAT: | €0.73000 |
---|---|
Unit Price with VAT: | €0.91615 |