20TQ040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 771
Unit Price: €1.00000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: €0.31690
Datasheet
T0-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20TQ040

DigiKey Part Number
20TQ040-ND
Manufacturer
Manufacturer Product Number
20TQ040
Description
DIODE SCHOTTKY 40V 20A TO220AC
Customer Reference
Detailed Description
Diode 40 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.7 mA @ 40 V
Capacitance @ Vr, F
1400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes