


1N4151W-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-1N4151W-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | 1N4151W-HE3_A-18 |
Description | DIODE STANDARD 50V 250MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04519 | €451.90 |
| 20 000 | €0.04117 | €823.40 |
| 30 000 | €0.03913 | €1,173.90 |
| 50 000 | €0.03683 | €1,841.50 |
| 70 000 | €0.03547 | €2,482.90 |
| 100 000 | €0.03415 | €3,415.00 |
| 250 000 | €0.03215 | €8,037.50 |
| Unit Price without VAT: | €0.04519 |
|---|---|
| Unit Price with VAT: | €0.05671 |

