
Y11691K00000T9R | |
|---|---|
DigiKey Part Number | Y1169-1KTR-ND - Tape & Reel (TR) Y1169-1KCT-ND - Cut Tape (CT) Y1169-1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y11691K00000T9R |
Description | RES SMD 1K OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11691K00000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.82000 | €26.82 |
| 10 | €19.22100 | €192.21 |
| 25 | €17.16840 | €429.21 |
| 50 | €15.88420 | €794.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €14.79350 | €1,479.35 |
| 200 | €13.86705 | €2,773.41 |
| 300 | €13.39133 | €4,017.40 |
| 500 | €12.85320 | €6,426.60 |
| Unit Price without VAT: | €26.82000 |
|---|---|
| Unit Price with VAT: | €33.65910 |

