WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR5R0700FEA

DigiKey Part Number
WSRC-.07TR-ND - Tape & Reel (TR)
WSRC-.07CT-ND - Cut Tape (CT)
WSRC-.07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR5R0700FEA
Description
RES 0.07 OHM 1% 5W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
70 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR5R0700FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 518
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.13000€3.13
10€2.10200€21.02
25€1.82520€45.63
50€1.65100€82.55
100€1.50310€150.31
250€1.34104€335.26
500€1.23966€619.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.97316€1,459.74
Manufacturers Standard Package
Unit Price without VAT:€3.13000
Unit Price with VAT:€3.92815