
WSR5R0700FEA | |
---|---|
DigiKey Part Number | WSRC-.07TR-ND - Tape & Reel (TR) WSRC-.07CT-ND - Cut Tape (CT) WSRC-.07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0700FEA |
Description | RES 0.07 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0700FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.13000 | €3.13 |
10 | €2.10200 | €21.02 |
25 | €1.82520 | €45.63 |
50 | €1.65100 | €82.55 |
100 | €1.50310 | €150.31 |
250 | €1.34104 | €335.26 |
500 | €1.23966 | €619.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €0.97316 | €1,459.74 |
Unit Price without VAT: | €3.13000 |
---|---|
Unit Price with VAT: | €3.92815 |