
WSR3R1000FEK | |
---|---|
DigiKey Part Number | WSR3R1000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR3R1000FEK |
Description | RES 0.1 OHM 1% 3W 4527 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R1000FEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.18000 | €2.18 |
10 | €1.27800 | €12.78 |
25 | €1.04840 | €26.21 |
50 | €0.90780 | €45.39 |
100 | €0.79030 | €79.03 |
Unit Price without VAT: | €2.18000 |
---|---|
Unit Price with VAT: | €2.73590 |