
WSR3R1000FEA | |
---|---|
DigiKey Part Number | WSRB-.10TR-ND - Tape & Reel (TR) WSRB-.10CT-ND - Cut Tape (CT) WSRB-.10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R1000FEA |
Description | RES 0.1 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R1000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.20000 | €1.20 |
10 | €0.78800 | €7.88 |
25 | €0.67680 | €16.92 |
50 | €0.60620 | €30.31 |
100 | €0.54660 | €54.66 |
250 | €0.48108 | €120.27 |
500 | €0.44014 | €220.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €0.39518 | €592.77 |
3 000 | €0.36775 | €1,103.25 |
4 500 | €0.35367 | €1,591.51 |
7 500 | €0.33774 | €2,533.05 |
10 500 | €0.32824 | €3,446.52 |
15 000 | €0.31897 | €4,784.55 |
18 000 | €0.31452 | €5,661.36 |
Unit Price without VAT: | €1.20000 |
---|---|
Unit Price with VAT: | €1.50600 |