
WSR2R1500FEA | |
|---|---|
DigiKey Part Number | WSRA-.15TR-ND - Tape & Reel (TR) WSRA-.15CT-ND - Cut Tape (CT) WSRA-.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R1500FEA |
Description | RES 0.15 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R1500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.02200 | €10.22 |
| 25 | €0.88000 | €22.00 |
| 50 | €0.79040 | €39.52 |
| 100 | €0.71440 | €71.44 |
| 250 | €0.63116 | €157.79 |
| 500 | €0.57906 | €289.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.52229 | €783.44 |
| 3 000 | €0.48742 | €1,462.26 |
| 4 500 | €0.46952 | €2,112.84 |
| 7 500 | €0.44926 | €3,369.45 |
| 10 500 | €0.43720 | €4,590.60 |
| 15 000 | €0.42541 | €6,381.15 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.94525 |

