100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2512R1000FEA

DigiKey Part Number
WSLT-.1TR-ND - Tape & Reel (TR)
WSLT-.1CT-ND - Cut Tape (CT)
WSLT-.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2512R1000FEA
Description
RES 0.1 OHM 1% 1W 2512
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2512R1000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R1000FEAVishay Dale147 676WSLG-.10CT-ND€0.56000Direct
WSLT2512R1000FEBVishay Dale1 047541-WSLT2512R1000FEBCT-ND€1.18000Parametric Equivalent
In-Stock: 1 151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.16000€1.16
10€0.76300€7.63
25€0.65440€16.36
50€0.58620€29.31
100€0.52840€52.84
250€0.46496€116.24
500€0.42526€212.63
1 000€0.39151€391.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.40343€806.86
4 000€0.37667€1,506.68
6 000€0.36294€2,177.64
10 000€0.34739€3,473.90
14 000€0.33813€4,733.82
20 000€0.32909€6,581.80
Manufacturers Standard Package
Unit Price without VAT:€1.16000
Unit Price with VAT:€1.45580