3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP40263L000FEA

DigiKey Part Number
541-WSLP40263L000FEATR-ND - Tape & Reel (TR)
541-WSLP40263L000FEACT-ND - Cut Tape (CT)
541-WSLP40263L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP40263L000FEA
Description
RES 0.003 OHM 1% 5W NONSTANDARD
Customer Reference
Detailed Description
3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.400" L x 0.260" W (10.16mm x 6.60mm)
Height - Seated (Max)
0.111" (2.82mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.22000€3.22
10€2.16600€21.66
25€1.88080€47.02
50€1.70200€85.10
100€1.55010€155.01
250€1.38376€345.94
500€1.27970€639.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€1.16879€1,753.18
3 000€1.09918€3,297.54
4 500€1.06344€4,785.48
7 500€1.02301€7,672.57
Manufacturers Standard Package
Unit Price without VAT:€3.22000
Unit Price with VAT:€4.04110