Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL3637R0100FBA | |
|---|---|
DigiKey Part Number | WSL3637R0100FBA-ND |
Manufacturer | |
Manufacturer Product Number | WSL3637R0100FBA |
Description | RES 0.01 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.39000 | €3.39 |
| 10 | €2.28600 | €22.86 |
| 25 | €1.98600 | €49.65 |
| 50 | €1.79780 | €89.89 |
| 100 | €1.63800 | €163.80 |
| 300 | €1.43233 | €429.70 |
| 500 | €1.35334 | €676.67 |
| 1 000 | €1.26029 | €1,260.29 |
| 5 000 | €1.09478 | €5,473.90 |
| Unit Price without VAT: | €3.39000 |
|---|---|
| Unit Price with VAT: | €4.25445 |


