Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL3637R0100DTA | |
|---|---|
DigiKey Part Number | WSL3637R0100DTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL3637R0100DTA |
Description | RES 0.01 OHM 0.5% 3W 3637 |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL3637R0100DBA | Vishay Dale | 0 | WSL3637R0100DBA-ND | €3.47800 | Parametric Equivalent |
| WSL3637R0100DEB | Vishay Dale | 0 | WSL3637R0100DEB-ND | €1.37206 | Parametric Equivalent |
| WSL3637R0100DEK | Vishay Dale | 0 | WSL3637R0100DEK-ND | €1.68940 | Parametric Equivalent |
| WSL3637R0100DTB | Vishay Dale | 0 | WSL3637R0100DTB-ND | €2.74269 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €2.02138 | €8,085.52 |
| Unit Price without VAT: | €2.02138 |
|---|---|
| Unit Price with VAT: | €2.53683 |


