
WSL3637R0100DEA | |
|---|---|
DigiKey Part Number | 541-WSL3637R0100DEATR-ND - Tape & Reel (TR) 541-WSL3637R0100DEACT-ND - Cut Tape (CT) 541-WSL3637R0100DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL3637R0100DEA |
Description | RES 0.01 OHM 0.5% 3W 3637 |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.34000 | €2.34 |
| 10 | €1.55800 | €15.58 |
| 25 | €1.34680 | €33.67 |
| 50 | €1.21500 | €60.75 |
| 100 | €1.10290 | €110.29 |
| 250 | €0.98008 | €245.02 |
| 500 | €0.90318 | €451.59 |
| 1 000 | €0.83788 | €837.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.75000 | €3,000.00 |
| 8 000 | €0.70920 | €5,673.60 |
| 12 000 | €0.68825 | €8,259.00 |
| Unit Price without VAT: | €2.34000 |
|---|---|
| Unit Price with VAT: | €2.93670 |

