
WSL2512R0750FEB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0750FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0750FEBCT-ND - Cut Tape (CT) 541-WSL2512R0750FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0750FEB |
Description | RES 0.075 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0750FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.78100 | €7.81 |
| 25 | €0.66960 | €16.74 |
| 50 | €0.60040 | €30.02 |
| 100 | €0.54110 | €54.11 |
| 250 | €0.47636 | €119.09 |
| 500 | €0.43578 | €217.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.40933 | €409.33 |
| 2 000 | €0.37946 | €758.92 |
| 3 000 | €0.36411 | €1,092.33 |
| 5 000 | €0.34675 | €1,733.75 |
| 7 000 | €0.33641 | €2,354.87 |
| 10 000 | €0.32631 | €3,263.10 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.49345 |

