68 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0680FEB

DigiKey Part Number
541-WSL2512R0680FEBTR-ND - Tape & Reel (TR)
541-WSL2512R0680FEBCT-ND - Cut Tape (CT)
541-WSL2512R0680FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0680FEB
Description
RES 0.068 OHM 1% 1W 2512
Customer Reference
Detailed Description
68 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0680FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.55000€1.55
10€1.02200€10.22
25€0.88000€22.00
50€0.79040€39.52
100€0.71440€71.44
250€0.63116€157.79
500€0.57906€289.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.54548€545.48
2 000€0.50713€1,014.26
3 000€0.48742€1,462.26
5 000€0.46513€2,325.65
7 000€0.45186€3,163.02
10 000€0.43889€4,388.90
Manufacturers Standard Package
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.94525