
WSL2512R0220FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.022TR-ND - Tape & Reel (TR) WSLH-.022CT-ND - Cut Tape (CT) WSLH-.022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0220FEA18 |
Description | RES 0.022 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0220FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.98400 | €9.84 |
| 25 | €0.84680 | €21.17 |
| 50 | €0.76040 | €38.02 |
| 100 | €0.68710 | €68.71 |
| 250 | €0.60668 | €151.67 |
| 500 | €0.55640 | €278.20 |
| 1 000 | €0.51365 | €513.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.57336 | €1,146.72 |
| 4 000 | €0.53716 | €2,148.64 |
| 6 000 | €0.51856 | €3,111.36 |
| 10 000 | €0.49754 | €4,975.40 |
| 14 000 | €0.48500 | €6,790.00 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.86995 |

