
WSL2512R0680FEB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0680FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0680FEBCT-ND - Cut Tape (CT) 541-WSL2512R0680FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0680FEB |
Description | RES 0.068 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0680FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.02200 | €10.22 |
| 25 | €0.88000 | €22.00 |
| 50 | €0.79040 | €39.52 |
| 100 | €0.71440 | €71.44 |
| 250 | €0.63116 | €157.79 |
| 500 | €0.57906 | €289.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.54548 | €545.48 |
| 2 000 | €0.50713 | €1,014.26 |
| 3 000 | €0.48742 | €1,462.26 |
| 5 000 | €0.46513 | €2,325.65 |
| 7 000 | €0.45186 | €3,163.02 |
| 10 000 | €0.43889 | €4,388.90 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.94525 |

